3 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SP300R-2

DigiKey Part Number
118-SF-0603SP300R-2TR-ND - Tape & Reel (TR)
118-SF-0603SP300R-2CT-ND - Cut Tape (CT)
118-SF-0603SP300R-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SP300R-2
Description
FUSE BOARD MNT 3A 63VDC 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.71
Part Status
Active
Approval Agency
cUL, cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.0159 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,658
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.33000RM4.33
5RM3.58600RM17.93
10RM3.30600RM33.06
50RM2.74380RM137.19
100RM2.53150RM253.15
250RM2.27544RM568.86
500RM2.09844RM1,049.22
1,000RM1.93446RM1,934.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.59828RM7,991.40
10,000RM1.47054RM14,705.40
15,000RM1.42825RM21,423.75
Manufacturers Standard Package
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300