5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SP500M-2

DigiKey Part Number
SF-0603SP500M-2TR-ND - Tape & Reel (TR)
SF-0603SP500M-2CT-ND - Cut Tape (CT)
SF-0603SP500M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SP500M-2
Description
FUSE BOARD MOUNT 5A 32VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603SP500M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.2
Approval Agency
-
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.013 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,375
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.33000RM4.33
5RM3.58600RM17.93
10RM3.30600RM33.06
50RM2.74380RM137.19
100RM2.53150RM253.15
250RM2.27544RM568.86
500RM2.09844RM1,049.22
1,000RM1.93446RM1,934.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.64147RM6,565.88
8,000RM1.51063RM12,085.04
12,000RM1.43846RM17,261.52
20,000RM1.42825RM28,565.00
Manufacturers Standard Package
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300