1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S100M-2

DigiKey Part Number
SF-1206S100M-2TR-ND - Tape & Reel (TR)
SF-1206S100M-2CT-ND - Cut Tape (CT)
SF-1206S100M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S100M-2
Description
FUSE BOARD MOUNT 1A 63VDC 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S100M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.011
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance
0.22 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,584
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.90000RM3.90
5RM3.24600RM16.23
10RM2.99400RM29.94
50RM2.48460RM124.23
100RM2.29230RM229.23
250RM2.06032RM515.08
500RM1.90018RM950.09
1,000RM1.75176RM1,751.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.53844RM4,615.32
6,000RM1.41634RM8,498.04
9,000RM1.34901RM12,141.09
15,000RM1.28050RM19,207.50
Manufacturers Standard Package
Unit Price without VAT:RM3.90000
Unit Price with VAT:RM4.29000