
SF-1206SP300M-2 | |
|---|---|
DigiKey Part Number | SF-1206SP300M-2TR-ND - Tape & Reel (TR) SF-1206SP300M-2CT-ND - Cut Tape (CT) SF-1206SP300M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP300M-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP300M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.2 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.034 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 5 | RM3.47600 | RM17.38 |
| 10 | RM3.20300 | RM32.03 |
| 50 | RM2.65720 | RM132.86 |
| 100 | RM2.45190 | RM245.19 |
| 250 | RM2.20404 | RM551.01 |
| 500 | RM2.03256 | RM1,016.28 |
| 1,000 | RM1.87375 | RM1,873.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.64546 | RM4,936.38 |
| 6,000 | RM1.51478 | RM9,088.68 |
| 9,000 | RM1.44273 | RM12,984.57 |
| 15,000 | RM1.37900 | RM20,685.00 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

