
SF-2410F1200W-2 | |
|---|---|
DigiKey Part Number | SF-2410F1200W-2TR-ND - Tape & Reel (TR) SF-2410F1200W-2CT-ND - Cut Tape (CT) SF-2410F1200W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410F1200W-2 |
Description | FUSE BRD MNT 12A 65VAC/65DC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410F1200W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 49.2 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0053 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 5 | RM4.03400 | RM20.17 |
| 10 | RM3.71900 | RM37.19 |
| 50 | RM3.08580 | RM154.29 |
| 100 | RM2.84740 | RM284.74 |
| 250 | RM2.55912 | RM639.78 |
| 500 | RM2.35990 | RM1,179.95 |
| 1,000 | RM2.17535 | RM2,175.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.00428 | RM4,008.56 |
| 4,000 | RM1.84560 | RM7,382.40 |
| 6,000 | RM1.75811 | RM10,548.66 |
| 10,000 | RM1.65317 | RM16,531.70 |
| 14,000 | RM1.62525 | RM22,753.50 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

