500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410SP050W-2

DigiKey Part Number
SF-2410SP050W-2TR-ND - Tape & Reel (TR)
SF-2410SP050W-2CT-ND - Cut Tape (CT)
SF-2410SP050W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410SP050W-2
Description
FUSE BRD 500MA 250VAC/125DC 2410
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-2410SP050W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
0.11
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.206 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,754
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.62000RM3.62
5RM3.01800RM15.09
10RM2.78600RM27.86
50RM2.30960RM115.48
100RM2.13110RM213.11
250RM1.91580RM478.95
500RM1.76678RM883.39
1,000RM1.62887RM1,628.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.05934RM4,118.68
4,000RM1.89625RM7,585.00
6,000RM1.80635RM10,838.10
10,000RM1.69848RM16,984.80
14,000RM1.67450RM23,443.00
Manufacturers Standard Package
Unit Price without VAT:RM3.62000
Unit Price with VAT:RM3.98200