
SF-3812SP125T-2 | |
|---|---|
DigiKey Part Number | SF-3812SP125T-2TR-ND - Tape & Reel (TR) SF-3812SP125T-2CT-ND - Cut Tape (CT) SF-3812SP125T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812SP125T-2 |
Description | FUSE BRD 1.25A 250VAC/250VDC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812SP125T-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A AC, 100A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 5.04 |
Part Status Active | Approval Agency cUL, TUV, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.105 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04431.25ERE | Littelfuse Inc. | 2,796 | 18-04431.25ERECT-ND | RM9.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.63000 | RM8.63 |
| 5 | RM7.15600 | RM35.78 |
| 10 | RM6.60000 | RM66.00 |
| 50 | RM5.47660 | RM273.83 |
| 100 | RM5.05270 | RM505.27 |
| 250 | RM4.54016 | RM1,135.04 |
| 500 | RM4.18562 | RM2,092.81 |
| 1,000 | RM3.85702 | RM3,857.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.45896 | RM8,647.40 |
| 5,000 | RM3.18282 | RM15,914.10 |
| 7,500 | RM3.05350 | RM22,901.25 |
| Unit Price without VAT: | RM8.63000 |
|---|---|
| Unit Price with VAT: | RM9.49300 |

