


SMAJ100CA-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ100CA-QTR-ND - Tape & Reel (TR) 118-SMAJ100CA-QCT-ND - Cut Tape (CT) 118-SMAJ100CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ100CA-Q |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.15800 | RM11.58 |
| 100 | RM0.78410 | RM78.41 |
| 500 | RM0.61070 | RM305.35 |
| 1,000 | RM0.48068 | RM480.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.43340 | RM2,167.00 |
| 10,000 | RM0.40188 | RM4,018.80 |
| 15,000 | RM0.39006 | RM5,850.90 |
| 25,000 | RM0.37923 | RM9,480.75 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |


