


SMAJ300A | |
|---|---|
DigiKey Part Number | SMAJ300ABBTR-ND - Tape & Reel (TR) SMAJ300ABBCT-ND - Cut Tape (CT) SMAJ300ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ300A |
Description | TVS DIODE 300VWM 486VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM1.98600 | RM19.86 |
| 100 | RM1.28480 | RM128.48 |
| 500 | RM0.98184 | RM490.92 |
| 1,000 | RM0.88421 | RM884.21 |
| 2,000 | RM0.80195 | RM1,603.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.71288 | RM3,564.40 |
| 10,000 | RM0.65783 | RM6,578.30 |
| 15,000 | RM0.62977 | RM9,446.55 |
| 25,000 | RM0.59827 | RM14,956.75 |
| 35,000 | RM0.59100 | RM20,685.00 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

