486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ300A

DigiKey Part Number
SMAJ300ABBTR-ND - Tape & Reel (TR)
SMAJ300ABBCT-ND - Cut Tape (CT)
SMAJ300ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ300A
Description
TVS DIODE 300VWM 486VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ300A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335V
Voltage - Clamping (Max) @ Ipp
486V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,521
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM1.98600RM19.86
100RM1.28480RM128.48
500RM0.98184RM490.92
1,000RM0.88421RM884.21
2,000RM0.80195RM1,603.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.71288RM3,564.40
10,000RM0.65783RM6,578.30
15,000RM0.62977RM9,446.55
25,000RM0.59827RM14,956.75
35,000RM0.59100RM20,685.00
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900