


SMAJ350A | |
|---|---|
DigiKey Part Number | SMAJ350ABBTR-ND - Tape & Reel (TR) SMAJ350ABBCT-ND - Cut Tape (CT) SMAJ350ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ350A |
Description | TVS DIODE 350VWM 567VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.21000 | RM12.10 |
| 100 | RM0.90230 | RM90.23 |
| 500 | RM0.72338 | RM361.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.61070 | RM3,053.50 |
| 10,000 | RM0.59100 | RM5,910.00 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

