



SMAJ36CA-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ36CA-QTR-ND - Tape & Reel (TR) 118-SMAJ36CA-QCT-ND - Cut Tape (CT) 118-SMAJ36CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CA-Q |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ36CA-Q Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.55200 | RM15.52 |
| 100 | RM0.99170 | RM99.17 |
| 500 | RM0.74884 | RM374.42 |
| 1,000 | RM0.67035 | RM670.35 |
| 2,000 | RM0.60426 | RM1,208.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.53263 | RM2,663.15 |
| 10,000 | RM0.48834 | RM4,883.40 |
| 15,000 | RM0.46577 | RM6,986.55 |
| 25,000 | RM0.44041 | RM11,010.25 |
| 35,000 | RM0.42539 | RM14,888.65 |
| 50,000 | RM0.41079 | RM20,539.50 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

