


SMAJ7.0CA-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ7.0CA-QTR-ND - Tape & Reel (TR) 118-SMAJ7.0CA-QCT-ND - Cut Tape (CT) 118-SMAJ7.0CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0CA-Q |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.43800 | RM14.38 |
| 100 | RM0.91840 | RM91.84 |
| 500 | RM0.69336 | RM346.68 |
| 1,000 | RM0.62071 | RM620.71 |
| 2,000 | RM0.55950 | RM1,119.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.49318 | RM2,465.90 |
| 10,000 | RM0.39400 | RM3,940.00 |
| 15,000 | RM0.38612 | RM5,791.80 |
| 25,000 | RM0.37923 | RM9,480.75 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

