


SMAJ7.0CA | |
|---|---|
DigiKey Part Number | SMAJ7.0CABTR-ND - Tape & Reel (TR) SMAJ7.0CABCT-ND - Cut Tape (CT) SMAJ7.0CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0CA |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ7.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.31600 | RM13.16 |
| 100 | RM0.83650 | RM83.65 |
| 500 | RM0.66026 | RM330.13 |
| 1,000 | RM0.56263 | RM562.63 |
| 2,000 | RM0.50631 | RM1,012.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.43734 | RM2,186.70 |
| 10,000 | RM0.40749 | RM4,074.90 |
| 15,000 | RM0.38824 | RM5,823.60 |
| 25,000 | RM0.36662 | RM9,165.50 |
| 35,000 | RM0.35382 | RM12,383.70 |
| 50,000 | RM0.34137 | RM17,068.50 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |


