



SMBJ30CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ30CA-QTR-ND - Tape & Reel (TR) 118-SMBJ30CA-QCT-ND - Cut Tape (CT) 118-SMBJ30CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30CA-Q |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ30CA-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.00000 | RM3.00 |
| 10 | RM1.86800 | RM18.68 |
| 100 | RM1.20200 | RM120.20 |
| 500 | RM0.91372 | RM456.86 |
| 1,000 | RM0.82069 | RM820.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.70238 | RM2,107.14 |
| 6,000 | RM0.64276 | RM3,856.56 |
| 9,000 | RM0.61239 | RM5,511.51 |
| 15,000 | RM0.57826 | RM8,673.90 |
| 21,000 | RM0.55804 | RM11,718.84 |
| 30,000 | RM0.53840 | RM16,152.00 |
| Unit Price without VAT: | RM3.00000 |
|---|---|
| Unit Price with VAT: | RM3.30000 |










