



SMBJ51CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ51CA-QTR-ND - Tape & Reel (TR) 118-SMBJ51CA-QCT-ND - Cut Tape (CT) 118-SMBJ51CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51CA-Q |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ51CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.86400 | RM18.64 |
| 100 | RM1.19890 | RM119.89 |
| 500 | RM0.91140 | RM455.70 |
| 1,000 | RM0.81861 | RM818.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.70060 | RM2,101.80 |
| 6,000 | RM0.64114 | RM3,846.84 |
| 9,000 | RM0.61084 | RM5,497.56 |
| 15,000 | RM0.57679 | RM8,651.85 |
| 21,000 | RM0.55663 | RM11,689.23 |
| 30,000 | RM0.53704 | RM16,111.20 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

