


SMBJ70A-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ70A-QTR-ND - Tape & Reel (TR) 118-SMBJ70A-QCT-ND - Cut Tape (CT) 118-SMBJ70A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70A-Q |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.55200 | RM15.52 |
| 100 | RM0.99170 | RM99.17 |
| 500 | RM0.74884 | RM374.42 |
| 1,000 | RM0.67035 | RM670.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.57054 | RM1,711.62 |
| 6,000 | RM0.52023 | RM3,121.38 |
| 9,000 | RM0.49458 | RM4,451.22 |
| 15,000 | RM0.46577 | RM6,986.55 |
| 21,000 | RM0.44870 | RM9,422.70 |
| 30,000 | RM0.43211 | RM12,963.30 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

