


SMBJ78CA | |
|---|---|
DigiKey Part Number | SMBJ78CABTR-ND - Tape & Reel (TR) SMBJ78CABCT-ND - Cut Tape (CT) SMBJ78CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78CA |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ78CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.23700 | RM12.37 |
| 100 | RM0.81950 | RM81.95 |
| 500 | RM0.64380 | RM321.90 |
| 1,000 | RM0.45310 | RM453.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.37036 | RM1,111.08 |
| 6,000 | RM0.35460 | RM2,127.60 |
| 9,000 | RM0.34475 | RM3,102.75 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

