


SMCJ220A | |
|---|---|
DigiKey Part Number | SMCJ220ABBTR-ND - Tape & Reel (TR) SMCJ220ABBCT-ND - Cut Tape (CT) SMCJ220ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ220A |
Description | TVS DIODE 220VWM 356VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM2.34400 | RM23.44 |
| 100 | RM1.35610 | RM135.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.15048 | RM3,451.44 |
| 6,000 | RM1.13079 | RM6,784.74 |
| 9,000 | RM1.10813 | RM9,973.17 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

