486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ300CA

DigiKey Part Number
SMCJ300CABBTR-ND - Tape & Reel (TR)
SMCJ300CABBCT-ND - Cut Tape (CT)
SMCJ300CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ300CA
Description
TVS DIODE 300VWM 486VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ300CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
300V
Supplier Device Package
Voltage - Breakdown (Min)
335V
Base Product Number
Voltage - Clamping (Max) @ Ipp
486V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,448
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.50000RM6.50
10RM4.11700RM41.17
100RM2.74070RM274.07
500RM2.15092RM1,075.46
1,000RM1.96114RM1,961.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.72007RM5,160.21
6,000RM1.59876RM9,592.56
9,000RM1.53697RM13,832.73
15,000RM1.46757RM22,013.55
21,000RM1.42825RM29,993.25
Manufacturers Standard Package
Unit Price without VAT:RM6.50000
Unit Price with VAT:RM7.15000