


SRF0602-470Y | |
|---|---|
DigiKey Part Number | SRF0602-470YTR-ND - Tape & Reel (TR) SRF0602-470YCT-ND - Cut Tape (CT) SRF0602-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0602-470Y |
Description | CMC 47UH 300MA 2LN 140 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 140 Ohms @ 4 MHz 300mA DCR 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0602-470Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 140 Ohms @ 4 MHz | |
Inductance @ Frequency | 47 µH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.142" W (6.50mm x 3.60mm) | |
Height (Max) | 0.071" (1.80mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.60000 | RM7.60 |
| 10 | RM6.24500 | RM62.45 |
| 25 | RM5.77760 | RM144.44 |
| 50 | RM5.44740 | RM272.37 |
| 100 | RM5.13660 | RM513.66 |
| 250 | RM4.75228 | RM1,188.07 |
| 500 | RM4.53864 | RM2,269.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.22600 | RM4,226.00 |
| 2,000 | RM3.98563 | RM7,971.26 |
| 3,000 | RM3.85161 | RM11,554.83 |
| 5,000 | RM3.70803 | RM18,540.15 |
| Unit Price without VAT: | RM7.60000 |
|---|---|
| Unit Price with VAT: | RM8.36000 |







