10 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 200 Ohms @ 20 MHz 1.6A DCR 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 200 Ohms @ 20 MHz 1.6A DCR 80mOhm
Bourns Magnetic Capabilities

SRF0905-100Y

DigiKey Part Number
SRF0905-100YTR-ND - Tape & Reel (TR)
SRF0905-100YCT-ND - Cut Tape (CT)
SRF0905-100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0905-100Y
Description
CMC 10UH 1.6A 2LN 200 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 200 Ohms @ 20 MHz 1.6A DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF0905-100Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
200 Ohms @ 20 MHz
Inductance @ Frequency
10 µH @ 1 kHz
Current Rating (Max)
1.6A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,986
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.49000RM4.49
10RM3.68800RM36.88
25RM3.41040RM85.26
50RM3.21500RM160.75
100RM3.03100RM303.10
250RM2.80416RM701.04
500RM2.64406RM1,322.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.49327RM2,493.27
2,000RM2.35126RM4,702.52
3,000RM2.27207RM6,816.21
5,000RM2.17616RM10,880.80
7,000RM2.11528RM14,806.96
10,000RM2.06358RM20,635.80
Manufacturers Standard Package
Unit Price without VAT:RM4.49000
Unit Price with VAT:RM4.93900