


SRF1006-501Y | |
|---|---|
DigiKey Part Number | SRF1006-501YTR-ND - Tape & Reel (TR) SRF1006-501YCT-ND - Cut Tape (CT) SRF1006-501YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1006-501Y |
Description | CMC 500UH 840MA 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800 Ohms @ 2 MHz 840mA DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1006-501Y Models |
Category | Current Rating (Max) 840mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 70mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.394" L x 0.343" W (10.00mm x 8.70mm) |
Number of Lines 2 | Height (Max) 0.256" (6.50mm) |
Impedance @ Frequency 800 Ohms @ 2 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 500 µH @ 100 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM3.81400 | RM38.14 |
| 25 | RM3.52720 | RM88.18 |
| 50 | RM3.32540 | RM166.27 |
| 100 | RM3.13510 | RM313.51 |
| 250 | RM2.90032 | RM725.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.62803 | RM2,102.42 |
| 1,600 | RM2.47829 | RM3,965.26 |
| 2,400 | RM2.39477 | RM5,747.45 |
| 4,000 | RM2.29364 | RM9,174.56 |
| 5,600 | RM2.22946 | RM12,484.98 |
| 8,000 | RM2.16344 | RM17,307.52 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |

