


SRF1280-821M | |
|---|---|
DigiKey Part Number | 118-SRF1280-821MTR-ND - Tape & Reel (TR) 118-SRF1280-821MCT-ND - Cut Tape (CT) 118-SRF1280-821MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-821M |
Description | INDUCT ARRAY 2 COIL 820UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.28 mH Inductance - Connected in Series 820 µH Inductance - Connected in Parallel 1.632Ohm Max DC Resistance (DCR) - Parallel 650 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-821M Models |
Category | Current Saturation - Parallel 1.27 A |
Manufacturer Bourns Inc. | Current Saturation - Series 633 mA |
Series | DC Resistance (DCR) - Parallel 1.632Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 5.896Ohm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 820 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 3.28 mH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 650 mA | Height 0.315" (8.00mm) |
Current Rating - Series 325 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0553.824NL | Pulse Electronics | 40 | 553-3045-ND | RM4.94017 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.33000 | RM7.33 |
| 10 | RM6.01200 | RM60.12 |
| 100 | RM4.94310 | RM494.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM4.39498 | RM1,757.99 |
| 800 | RM4.14449 | RM3,315.59 |
| 1,200 | RM4.00475 | RM4,805.70 |
| 2,000 | RM3.83563 | RM7,671.26 |
| 2,800 | RM3.72825 | RM10,439.10 |
| 4,000 | RM3.61781 | RM14,471.24 |
| Unit Price without VAT: | RM7.33000 |
|---|---|
| Unit Price with VAT: | RM8.06300 |

