
SRF2012-221YA | |
|---|---|
DigiKey Part Number | SRF2012-221YATR-ND - Tape & Reel (TR) SRF2012-221YACT-ND - Cut Tape (CT) SRF2012-221YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012-221YA |
Description | CMC 300MA 2LN 220 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012-221YA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.92200 | RM9.22 |
| 25 | RM0.85400 | RM21.35 |
| 50 | RM0.80460 | RM40.23 |
| 100 | RM0.75850 | RM75.85 |
| 250 | RM0.70180 | RM175.45 |
| 500 | RM0.66168 | RM330.84 |
| 1,000 | RM0.62382 | RM623.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.58821 | RM1,176.42 |
| 4,000 | RM0.55463 | RM2,218.52 |
| 6,000 | RM0.53591 | RM3,215.46 |
| 10,000 | RM0.51323 | RM5,132.30 |
| 14,000 | RM0.49884 | RM6,983.76 |
| 20,000 | RM0.48403 | RM9,680.60 |
| 50,000 | RM0.45753 | RM22,876.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |









