1.5 µH Shielded Molded Inductor 950 mA 170mOhm Max Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF3015-1R5Y

DigiKey Part Number
118-SRF3015-1R5YTR-ND - Tape & Reel (TR)
118-SRF3015-1R5YCT-ND - Cut Tape (CT)
118-SRF3015-1R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3015-1R5Y
Description
FIXED IND 1.5UH 950MA 170 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 950 mA 170mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
-
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.130" L x 0.130" W (3.30mm x 3.30mm)
Height - Seated (Max)
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.30000RM9.30
10RM7.65500RM76.55
100RM6.29650RM629.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200RM5.10188RM6,122.26
2,400RM4.81199RM11,548.78
3,600RM4.65033RM16,741.19
6,000RM4.59995RM27,599.70
Manufacturers Standard Package
Unit Price without VAT:RM9.30000
Unit Price with VAT:RM10.23000