
SRF3015-4R7Y | |
|---|---|
DigiKey Part Number | 118-SRF3015-4R7YTR-ND - Tape & Reel (TR) 118-SRF3015-4R7YCT-ND - Cut Tape (CT) 118-SRF3015-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3015-4R7Y |
Description | FIXED IND 4.7UH 550MA 510 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 550 mA 510mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 510mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 79MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.130" W (3.30mm x 3.30mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.30000 | RM9.30 |
| 10 | RM7.65500 | RM76.55 |
| 100 | RM6.29650 | RM629.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM5.10188 | RM6,122.26 |
| 2,400 | RM4.81199 | RM11,548.78 |
| 3,600 | RM4.65033 | RM16,741.19 |
| 6,000 | RM4.59995 | RM27,599.70 |
| Unit Price without VAT: | RM9.30000 |
|---|---|
| Unit Price with VAT: | RM10.23000 |

