
SRF3216A-121Y | |
|---|---|
DigiKey Part Number | SRF3216A-121YTR-ND - Tape & Reel (TR) SRF3216A-121YCT-ND - Cut Tape (CT) SRF3216A-121YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216A-121Y |
Description | CMC 350MA 2LN 120OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 350mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216A-121Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.91500 | RM19.15 |
| 25 | RM1.77160 | RM44.29 |
| 50 | RM1.66980 | RM83.49 |
| 100 | RM1.57400 | RM157.40 |
| 250 | RM1.45608 | RM364.02 |
| 500 | RM1.37278 | RM686.39 |
| 1,000 | RM1.29437 | RM1,294.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.22054 | RM2,441.08 |
| 4,000 | RM1.15099 | RM4,603.96 |
| 6,000 | RM1.11220 | RM6,673.20 |
| 10,000 | RM1.06524 | RM10,652.40 |
| 14,000 | RM1.03542 | RM14,495.88 |
| 20,000 | RM1.00476 | RM20,095.20 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

