Audio Jack Panel XLR, Female 16 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30182

DigiKey Part Number
4654-CP30182-ND
Manufacturer
Manufacturer Product Number
CP30182
Description
RACK 16X XLR 3DCF BM FM M3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Jack Panel XLR, Female 16 1 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Box
Part Status
Active
Type
Audio Jack Panel
Connector Type
XLR, Female
Number of Positions
16
Number of Rows
1
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM478.24000RM478.24
5RM408.82200RM2,044.11
10RM382.10900RM3,821.09
25RM377.40320RM9,435.08
Manufacturers Standard Package
Unit Price without VAT:RM478.24000
Unit Price with VAT:RM526.06400