8.2 µH Shielded Drum Core, Wirewound Inductor 800 mA 756mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2010BTA-8R2M

DigiKey Part Number
118-SRN2010BTA-8R2MTR-ND - Tape & Reel (TR)
118-SRN2010BTA-8R2MCT-ND - Cut Tape (CT)
118-SRN2010BTA-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2010BTA-8R2M
Description
FIXED IND 8.2UH 800MA 756 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 800 mA 756mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2010BTA-8R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
756mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
33MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2010
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,195
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.95300RM9.53
100RM0.78520RM78.52
1,000RM0.64565RM645.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.58819RM1,764.57
6,000RM0.55464RM3,327.84
9,000RM0.53593RM4,823.37
15,000RM0.51327RM7,699.05
21,000RM0.49889RM10,476.69
30,000RM0.48410RM14,523.00
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400