
SRN4018BTA-100M | |
|---|---|
DigiKey Part Number | 118-SRN4018BTA-100MTR-ND - Tape & Reel (TR) 118-SRN4018BTA-100MCT-ND - Cut Tape (CT) 118-SRN4018BTA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018BTA-100M |
Description | FIXED IND 10UH 1.2A 150 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.2 A 150mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.31900 | RM13.19 |
| 100 | RM1.08590 | RM108.59 |
| 1,000 | RM0.89302 | RM893.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.80303 | RM2,810.61 |
| 7,000 | RM0.75729 | RM5,301.03 |
| 10,500 | RM0.73177 | RM7,683.59 |
| 17,500 | RM0.70088 | RM12,265.40 |
| 24,500 | RM0.68138 | RM16,693.81 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

