10 µH Shielded Wirewound Inductor 1.2 A 150mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018BTA-100M

DigiKey Part Number
118-SRN4018BTA-100MTR-ND - Tape & Reel (TR)
118-SRN4018BTA-100MCT-ND - Cut Tape (CT)
118-SRN4018BTA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018BTA-100M
Description
FIXED IND 10UH 1.2A 150 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 1.2 A 150mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
150mOhm
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,103
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM1.31900RM13.19
100RM1.08590RM108.59
1,000RM0.89302RM893.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.80303RM2,810.61
7,000RM0.75729RM5,301.03
10,500RM0.73177RM7,683.59
17,500RM0.70088RM12,265.40
24,500RM0.68138RM16,693.81
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200