47 µH Shielded Wirewound Inductor 440 mA 650mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018BTA-470M

DigiKey Part Number
118-SRN4018BTA-470MTR-ND - Tape & Reel (TR)
118-SRN4018BTA-470MCT-ND - Cut Tape (CT)
118-SRN4018BTA-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018BTA-470M
Description
FIXED IND 47UH 440MA 650 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 440 mA 650mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
650mOhm
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,949
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.37100RM13.71
100RM1.12640RM112.64
1,000RM0.92637RM926.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.83304RM2,915.64
7,000RM0.78559RM5,499.13
10,500RM0.75911RM7,970.65
17,500RM0.72707RM12,723.73
24,500RM0.70673RM17,314.88
35,000RM0.68581RM24,003.35
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500