
SRN4018BTA-4R7M | |
|---|---|
DigiKey Part Number | 118-SRN4018BTA-4R7MTR-ND - Tape & Reel (TR) 118-SRN4018BTA-4R7MCT-ND - Cut Tape (CT) 118-SRN4018BTA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018BTA-4R7M |
Description | FIXED IND 4.7UH 1.7A 70 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.7 A 70mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.37100 | RM13.71 |
| 100 | RM1.12640 | RM112.64 |
| 1,000 | RM0.92637 | RM926.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.83304 | RM2,915.64 |
| 7,000 | RM0.78559 | RM5,499.13 |
| 10,500 | RM0.75911 | RM7,970.65 |
| 17,500 | RM0.72707 | RM12,723.73 |
| 24,500 | RM0.70673 | RM17,314.88 |
| 35,000 | RM0.68581 | RM24,003.35 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

