
SRN5040-100M | |
|---|---|
DigiKey Part Number | SRN5040-100MTR-ND - Tape & Reel (TR) SRN5040-100MCT-ND - Cut Tape (CT) SRN5040-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040-100M |
Description | FIXED IND 10UH 2.1A 68 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.1 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN5040-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 68mOhm Max |
Series | Q @ Freq 17 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 17MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 2.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS5040T100MMGJV | Taiyo Yuden | 3,276 | 587-3607-1-ND | RM1.62000 | Similar |
| SD25-100-R | Eaton - Electronics Division | 1,765 | 513-1803-1-ND | RM10.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.26100 | RM12.61 |
| 100 | RM1.03780 | RM103.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.85352 | RM853.52 |
| 2,000 | RM0.80481 | RM1,609.62 |
| 3,000 | RM0.77762 | RM2,332.86 |
| 5,000 | RM0.74470 | RM3,723.50 |
| 7,000 | RM0.72380 | RM5,066.60 |
| 10,000 | RM0.70230 | RM7,023.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |


