New at DigiKey
Semi-Shielded Wirewound Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5040TA-101MP

DigiKey Part Number
118-SRN5040TA-101MPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN5040TA-101MP
Description
FIXED IND SURFACE MOUNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Semi-Shielded Wirewound Inductor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Tolerance
-
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.84771RM1,271.57
Manufacturers Standard Package
Unit Price without VAT:RM0.84771
Unit Price with VAT:RM0.93248