
SRN5040TA-220MP | |
|---|---|
DigiKey Part Number | 118-SRN5040TA-220MPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRN5040TA-220MP |
Description | FIXED IND 22UH 1.5A 0.123 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 1.5 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.62A | |
Shielding | Semi-Shielded | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.82517 | RM1,237.75 |
| Unit Price without VAT: | RM0.82517 |
|---|---|
| Unit Price with VAT: | RM0.90769 |

