New at DigiKey
6.8 µH Semi-Shielded Wirewound Inductor 2.5 A 0.04mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5040TA-6R8MP

DigiKey Part Number
118-SRN5040TA-6R8MPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN5040TA-6R8MP
Description
FIXED IND 6.8UH 2.5A 0.04 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Wirewound Inductor 2.5 A 0.04mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
0.04mOhm
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
32MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
0.154" (3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.80597RM1,208.95
Manufacturers Standard Package
Unit Price without VAT:RM0.80597
Unit Price with VAT:RM0.88657