15 µH Shielded Drum Core, Wirewound Inductor 2.8 A 71mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045TA-150M

DigiKey Part Number
SRN6045TA-150MTR-ND - Tape & Reel (TR)
SRN6045TA-150MCT-ND - Cut Tape (CT)
SRN6045TA-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045TA-150M
Description
FIXED IND 15UH 2.8A 71 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 2.8 A 71mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN6045TA-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
71mOhm
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.50500RM15.05
100RM1.23600RM123.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.01652RM1,016.52
2,000RM0.95851RM1,917.02
3,000RM0.92614RM2,778.42
5,000RM0.88696RM4,434.80
7,000RM0.86207RM6,034.49
10,000RM0.83647RM8,364.70
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100