1 µH Shielded Wirewound Inductor 8.5 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN8040HA-1R0M

DigiKey Part Number
118-SRN8040HA-1R0MTR-ND - Tape & Reel (TR)
118-SRN8040HA-1R0MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRN8040HA-1R0M
Description
FIXED IND 1UH 8.5A 10 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 8.5 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.8A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
85MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.321" L x 0.311" W (8.15mm x 7.90mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.52000RM2.52
10RM2.06900RM20.69
25RM1.91480RM47.87
50RM1.80540RM90.27
100RM1.70170RM170.17
250RM1.57444RM393.61
500RM1.48444RM742.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.39969RM1,399.69
Manufacturers Standard Package
Unit Price without VAT:RM2.52000
Unit Price with VAT:RM2.77200