
SRP0420-2R2K | |
|---|---|
DigiKey Part Number | 118-SRP0420-2R2KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP0420-2R2K |
Description | FIXED IND 2.2UH 4.8A 35.5 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 4.8 A 35.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35.5mOhm Max | |
Q @ Freq | 36 @ 7.96MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |

