10 µH Shielded Molded Inductor 2.8 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0612F-100M

DigiKey Part Number
118-SRP0612F-100MTR-ND - Tape & Reel (TR)
118-SRP0612F-100MCT-ND - Cut Tape (CT)
118-SRP0612F-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP0612F-100M
Description
FIXED IND 10UH 2.8A 180 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.8 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.240" L x 0.240" W (6.10mm x 6.10mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,320
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.83000RM5.83
10RM4.78700RM47.87
100RM3.93490RM393.49
1,000RM3.33962RM3,339.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.95018RM8,850.54
6,000RM2.78269RM16,696.14
9,000RM2.72845RM24,556.05
Manufacturers Standard Package
Unit Price without VAT:RM5.83000
Unit Price with VAT:RM6.41300