
SRP0612F-100M | |
|---|---|
DigiKey Part Number | 118-SRP0612F-100MTR-ND - Tape & Reel (TR) 118-SRP0612F-100MCT-ND - Cut Tape (CT) 118-SRP0612F-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0612F-100M |
Description | FIXED IND 10UH 2.8A 180 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.8 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.240" W (6.10mm x 6.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM4.78700 | RM47.87 |
| 100 | RM3.93490 | RM393.49 |
| 1,000 | RM3.33962 | RM3,339.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.95018 | RM8,850.54 |
| 6,000 | RM2.78269 | RM16,696.14 |
| 9,000 | RM2.72845 | RM24,556.05 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |

