1 µH Shielded Drum Core, Wirewound Inductor 18 A 3.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038A-1R0M

DigiKey Part Number
SRP1038A-1R0MTR-ND - Tape & Reel (TR)
SRP1038A-1R0MCT-ND - Cut Tape (CT)
SRP1038A-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038A-1R0M
Description
FIXED IND 1UH 18A 3.3 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 18 A 3.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1038A-1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.3mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
47MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
36A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB1040A-1R0MCODACA6014044-CSAB1040A-1R0MCT-NDRM1.46000Similar
In-Stock: 2,848
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.22000RM4.22
10RM3.48300RM34.83
25RM3.22120RM80.53
50RM3.03700RM151.85
100RM2.86320RM286.32
250RM2.64896RM662.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.49772RM1,248.86
1,000RM2.35525RM2,355.25
1,500RM2.27577RM3,413.66
2,500RM2.17954RM5,448.85
3,500RM2.11846RM7,414.61
5,000RM2.05561RM10,278.05
Manufacturers Standard Package
Unit Price without VAT:RM4.22000
Unit Price with VAT:RM4.64200