
SRP1050WA-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP1050WA-3R3MTR-ND - Tape & Reel (TR) 118-SRP1050WA-3R3MCT-ND - Cut Tape (CT) 118-SRP1050WA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1050WA-3R3M |
Description | FIXED IND 3.3UH 18.7A 7.2 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 18.7 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 7.2mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current - Saturation (Isat) 20A | Height - Seated (Max) 0.213" (5.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM4.04600 | RM40.46 |
| 25 | RM3.74440 | RM93.61 |
| 50 | RM3.52940 | RM176.47 |
| 100 | RM3.32770 | RM332.77 |
| 250 | RM3.07872 | RM769.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.90300 | RM1,451.50 |
| 1,000 | RM2.73747 | RM2,737.47 |
| 1,500 | RM2.64516 | RM3,967.74 |
| 2,500 | RM2.53336 | RM6,333.40 |
| 3,500 | RM2.46238 | RM8,618.33 |
| 5,000 | RM2.38938 | RM11,946.90 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |

