1 µH Shielded Drum Core, Wirewound Inductor 29 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245A-1R0M

DigiKey Part Number
SRP1245A-1R0MTR-ND - Tape & Reel (TR)
SRP1245A-1R0MCT-ND - Cut Tape (CT)
SRP1245A-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1245A-1R0M
Description
FIXED IND 1UH 29A 2.5 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 29 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1245A-1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.5mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
50A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB1250A-1R0MCODACA5004044-CSAB1250A-1R0MCT-NDRM1.37000Similar
In-Stock: 1,979
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.79000RM5.79
10RM4.77500RM47.75
25RM4.41920RM110.48
50RM4.16620RM208.31
100RM3.92780RM392.78
250RM3.63380RM908.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.42646RM1,713.23
1,000RM3.23112RM3,231.12
1,500RM3.12219RM4,683.28
2,500RM2.99032RM7,475.80
3,500RM2.90658RM10,173.03
5,000RM2.82044RM14,102.20
Manufacturers Standard Package
Unit Price without VAT:RM5.79000
Unit Price with VAT:RM6.36900