
SRP1245A-8R2M | |
|---|---|
DigiKey Part Number | SRP1245A-8R2MTR-ND - Tape & Reel (TR) SRP1245A-8R2MCT-ND - Cut Tape (CT) SRP1245A-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-8R2M |
Description | FIXED IND 8.2UH 9.5A 22.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 9.5 A 22.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1245A-8R2M Models |
Category | DC Resistance (DCR) 22.5mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 18A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1305V2-8R2-R | WEC | 750 | 2266-HCM1A1305V2-8R2-RTR-ND | RM215.25455 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 10 | RM4.77500 | RM47.75 |
| 25 | RM4.41920 | RM110.48 |
| 50 | RM4.16620 | RM208.31 |
| 100 | RM3.92780 | RM392.78 |
| 250 | RM3.63380 | RM908.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.42646 | RM1,713.23 |
| 1,000 | RM3.23112 | RM3,231.12 |
| 1,500 | RM3.12219 | RM4,683.28 |
| 2,500 | RM2.99032 | RM7,475.80 |
| 3,500 | RM2.90658 | RM10,173.03 |
| 5,000 | RM2.82044 | RM14,102.20 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |

