5.6 µH Shielded Drum Core, Wirewound Inductor 12.5 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265A-5R6M

DigiKey Part Number
SRP1265A-5R6MTR-ND - Tape & Reel (TR)
SRP1265A-5R6MCT-ND - Cut Tape (CT)
SRP1265A-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265A-5R6M
Description
FIXED IND 5.6UH 12.5A 10 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 12.5 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1265A-5R6M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
10mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.252" (6.40mm)
Current - Saturation (Isat)
23A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,082
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.48000RM5.48
10RM4.51500RM45.15
25RM4.17800RM104.45
50RM3.93920RM196.96
100RM3.71380RM371.38
250RM3.43584RM858.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.23978RM1,619.89
1,000RM3.05508RM3,055.08
1,500RM2.95209RM4,428.14
2,500RM2.82734RM7,068.35
3,500RM2.74816RM9,618.56
5,000RM2.66671RM13,333.55
Manufacturers Standard Package
Unit Price without VAT:RM5.48000
Unit Price with VAT:RM6.02800