5.6 µH Shielded Drum Core, Wirewound Inductor 14 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1270-5R6M

DigiKey Part Number
SRP1270-5R6MTR-ND - Tape & Reel (TR)
SRP1270-5R6MCT-ND - Cut Tape (CT)
SRP1270-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1270-5R6M
Description
FIXED IND 5.6UH 14A 10 MOHM SMD
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 14 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1270-5R6M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
10mOhm Max
Series
Frequency - Self Resonant
13MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.539" L x 0.539" W (13.70mm x 13.70mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
26.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/06/2026
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.44000RM5.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM3.26448RM1,305.79
Manufacturers Standard Package
Unit Price without VAT:RM5.44000
Unit Price with VAT:RM5.98400