33 µH Shielded Drum Core, Wirewound Inductor 10.7 A 44mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1770TA-330M

DigiKey Part Number
SRP1770TA-330MTR-ND - Tape & Reel (TR)
SRP1770TA-330MCT-ND - Cut Tape (CT)
SRP1770TA-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1770TA-330M
Description
FIXED IND 33UH 10.7A 44 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 10.7 A 44mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1770TA-330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
44mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.665" L x 0.665" W (16.90mm x 16.90mm)
Height - Seated (Max)
0.276" (7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,663
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.58000RM14.58
10RM11.98200RM119.82
25RM11.08400RM277.10
50RM10.45120RM522.56
100RM9.85430RM985.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM9.29250RM1,858.50
400RM8.76295RM3,505.18
600RM8.46772RM5,080.63
1,000RM8.11025RM8,110.25
1,400RM7.88335RM11,036.69
2,000RM7.64991RM15,299.82
Manufacturers Standard Package
Unit Price without VAT:RM14.58000
Unit Price with VAT:RM16.03800